• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eberle 527 8153 55 100 FITNP-3R Indoor thermostat Flush mount Room temperature regulator without sensor (R) 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Eberle FITnp 3R, UP-thermostat as room regulator

  • Easy to read with large display with backlighting
  • Single-line text display for intuitive operation
  • ECO input for temperature change via external timer (eg night reduction)
  • Just between 2 temperatures (comfort, lowering) switchable
  • Ideal for combining warm water underfloor heating and fireplace

Technical specifications

  • II protection rating
Product type

Indoor thermostat

Operation type

electronical

Max. temperature setting

30 °C

Temperature settings

5 up to 30 °C

Frost protection

Yes

Display

Yes

Remote sensor

Optional

Compatible with

Underfloor heating

Heaters

Mounting type

Flush mount

Power supply (LOV)

mains-powered

Operating voltage

230 V

Hysteresis

Pulse-width modulation (PWM)

Contact load capacity

10 (4)*A

Contact current

10 (4) A

Nighttime drop

Yes

Factory colour

Pure white

Similar RAL

9010

Width

8.1 cm

Height

25 mm

Length

8.1 cm

IP30

Dim

(L x W x H) 8.1 cm x 8.1 cm x 25 mm

Type

Room temperature regulator without sensor (R)

Weight

100 g

Contact type

1 maker

Min. temperature setting

5 °C

Adjustment range

5 - 30 °C

Operating voltage

230 V/50 Hz

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 560527 Eberle 527 8153 55 100 FITNP-3R Indoor thermostat Flush mount Room temperature regulator without sensor (R) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 560527 Eberle 527 8153 55 100 FITNP-3R Indoor thermostat Flush mount Room temperature regulator without sensor (R) 1 pc(s)

Information

Information 560527 Eberle 527 8153 55 100 FITNP-3R Indoor thermostat Flush mount Room temperature regulator without sensor (R) 1 pc(s)

Description

The flush-mounted thermostat is adapted to the requirements of different heating systems. The optimal use of the resource energy makes a variety of functions possible: Through the Optimum-Start-Function, FIT independently saves heating energy, because it "knows" how much handling time is necessary to achieve the desired temperature at the set time –in this way unnecessarily long and expensive pre-heating is avoided. If residents are away from home for several days, the temperature decreases during this period and, with the holiday-function, can be increased to a pleasant room temperature just in time for their return home. For this, only the dates of the beginning of the holiday and the end of the holiday need to be entered. Even if you leave the house for just a few hours, the temperature can be adjusted during this period using the Party-short timer according to your respective needs, without any necessary interference to the programming. If the temperature is usually lowered during weekdays, you can quickly and easily increase the temperature, on a leave day or sick day, using the At Home function. To develop a feel for the energy consumption, the controller can display consumption from the last few days to the past 12 months. So the user receives the necessary information, to optimise the room-specific heating energy consumption. As well as the proportional control method, the FIT also offers a two-point control. For special applications, in which the frequent burner circuit must be avoided, a restart delay can be specified. During summer the room temperature controller can be set through integrated effect switching and cooling of the room or can be switched off completely. The valve- or pump safety function ensures that pumps and valves run without problems after the summer break. In an eventual failure, the heating performance is minimized to 30%, so that the room is neither over-heated nor chilled. The frost-protection function prevents risk of damage from cold periods and switched-off control, while the access protection and parental control prevents undesired adjustments. The clock thermostat is available via a flash-memory card, in which all the data is safely transferred during a voltage failure. The huge display with backlight makes it easy to read displayed values and use the controls, even in low light conditions. When setting the switching times day blocks can be formed. Up to 9 switching times are available per day or day block.

Features

  • Frost-protection function, holiday function, party-short timer, parental control, PWM (pulse width modulation), pump-protection function.

Scope of delivery

  • ROOM TEMPERATURE REGULATOR User manual

Hints

Exclusive 2 Year Warranty with Conrad Electronic* (Terms and Conditions Apply)

More interesting products

(*All information is plus legal VAT)