• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eberle 527820455604 UTE 4800-Rw-RAL9016-G-55 Indoor thermostat Flush mount 24h mode, 7 day mode Heating/cooling 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 169.99 / piece)
€ 169.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Eberle UTE 4800-RW-RAL9016-G-55 UP thermostat inset

  • Flexible - adjustable time programs
  • Energy efficient - optimum-start function
  • Transparent - power consumption display
  • Versatile - heating/cooling application
  • Easy installation - programmable via display menu and with removed control panel
  • Digital - optimally readable display with background lighting

Technical specifications

  • Switching current: Heating: 10 mA … 5 (2) A cooling
Product type

Indoor thermostat

Operation type

electronical

Switching cycle

24h mode

7 day mode

Max. temperature setting

30 °C

Temperature settings

5 up to 30 °C

Frost protection

Yes

Display

Yes

Remote sensor

Yes (optional)

Compatible with

Underfloor heating

Heaters

Mounting type

Flush mount

Power supply (LOV)

mains-powered

Operating voltage

230 V

Factory colour

White (glossy)

Similar RAL

9016

Width

55 mm

Height

55 mm

Dim

(W x H) 55 mm x 55 mm

Type

Heating/cooling

Contact type

1 change-over

Min. temperature setting

5 °C

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3192699 Eberle 527820455604 UTE 4800-Rw-RAL9016-G-55 Indoor thermostat Flush mount 24h mode, 7 day mode Heating/cooling 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3192699 Eberle 527820455604 UTE 4800-Rw-RAL9016-G-55 Indoor thermostat Flush mount 24h mode, 7 day mode Heating/cooling 1 pc(s)

Description

UTE 4100/4800-RW in conjunction with actuators for floor heating controls the room temperature by means of a converter output (heating/cooling switch) – Ideal in combination with heat pumps.

This text is machine translated.

Features

  • Nominal voltage AC 230 V
  • White backlighting
  • Single-line text display for self-explanatory operation
  • Pre-set and adjustable lifestyle time programs
  • Extra day program (e.g. for public holidays)
  • Block formation of switching times: 7-days, 5/2-days, all days equal
  • Max. 9 switch times per day
  • Optimum start (temperature is reached at the set time)
  • Short-time timer (Party) for changing the temperature on an hourly basis
  • Restart delay, e.g. for burners
  • Adaptation to valves open without current (with R-variant)
  • Valve protection (for R-version)
  • Automatic summer/winter time changeover
  • Anti-theft protection
  • Holiday function with date (from / to)
  • Frost protection
  • PWM or 2 point controller
  • Also programmable with removed control panel
  • Energy consumption display (switch-on time * costs) for the last 2 days, last week, month or year.

Hints

Exclusive 2 Year Warranty with Conrad Electronic* (Terms and Conditions Apply)

More interesting products

(*All information is plus legal VAT)