• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eberle 557895054600 UTE 3500-RAL9016-G-55 Indoor thermostat Flush mount Heating/cooling 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Eberle UTE 3500-RAL9016-G-55 UP thermostat insert

  • Easy control via standard home apps and Smart speaker from Apple, Google, Samsung thanks to Mat
  • Smart home without additional gateway and specific APP
  • Installation without WiFi connection
  • Immediately ready to start after selecting the heating application
  • Time settings, temperature changes, and Smart home automation via any smartphone app. Wherever you are
  • Energy saving through absence mode
  • Ideal combined with heat pumps by automatic heating/cooling function
  • Suitable for all usual switching programs
  • LED display and intuitive operation using Touch buttons
  • 'Works with Amazon Alexa' next to a blue Echo symbol, indicating compatibility with Amazon Alexa features.
  • Logo of Google Assistant with the words 'Google Assistant' next to it. A blue, red, yellow, and green dot symbolise the assistant.

Technical specifications

  • Switching current 15 W = 5 actuators à 3 W
Product type

Indoor thermostat

Operation type

electronical

Max. temperature setting

30 °C

Temperature settings

5 up to 30 °C

Display

Yes

Mounting type

Flush mount

Power supply (LOV)

mains-powered

Operating voltage

230 V

Nighttime drop

Yes

Factory colour

White (glossy)

Similar RAL

9016

Width

55 mm

Height

55 mm

Alexa

Google Home

Dim

(W x H) 55 mm x 55 mm

Type

Heating/cooling

Min. temperature setting

5 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3192701 Eberle 557895054600 UTE 3500-RAL9016-G-55 Indoor thermostat Flush mount Heating/cooling 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3192701 Eberle 557895054600 UTE 3500-RAL9016-G-55 Indoor thermostat Flush mount Heating/cooling 1 pc(s)

Description

The new flush-mounted thermostat insets UTE 3500 and UTE 3800 by Eberle combine digital thermostat control with the standardized manufacturer-independent Matter WiFi-connection. Can be controlled via the well-known Smart home apps from manufacturers such as Apple, Google, Amazon and Samsung provide you with maximum flexibility and comfort in the best possible way. Completely without an additional gateway and specific thermostat app.

This text is machine translated.

Hints

Exclusive 2 Year Warranty with Conrad Electronic* (Terms and Conditions Apply)

More interesting products

(*All information is plus legal VAT)