

Indoor thermostat
electronical
30 °C
5 up to 30 °C
No
No
Underfloor heating
Heaters
Flush mount
mains-powered
230 V
10 A
Aluminium (matt)
55 mm
55 mm
IP30
(W x H) 55 mm x 55 mm
Heating
55 g
1 breaker
5 °C
not relevant
User & Safety Instructions 2559293 Eberle UTE 1003-Alu-55 Indoor thermostat Flush mount 5 up to 30 °C