There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Axial fan
4312NM-708
12 V DC
183 mA
2.2 W
Sintec plain bearing
2100 U/min
36 dB
148 m³/h
Black
Plastic
0.23 kg
-20 °C
75 °C
32 mm
119 mm
119 mm
(L x W x H) 32 x 119 x 119 mm
Datasheet 1926398 EBM Papst 4312NM-708 Axial fan 12 V DC 148 m³/h (L x W x H) 32 x 119 x 119 mm
User & Safety Instructions 1926398 EBM Papst 4312NM-708 Axial fan 12 V DC 148 m³/h (L x W x H) 32 x 119 x 119 mm
€ 54.97€ 48.47*
The necessary accessories are required to use the article as described.