There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Axial fan
4414 N
24 V DC
225 mA
5.4 W
Ball bearing
3650 U/min
46 dB
205 m³/h
Black
Plastic
-20 °C
70 °C
119 mm
119 mm
38 mm
(L x W x H) 119 x 119 x 38 mm
Datasheet 1926561 EBM Papst 4414 N Axial fan 24 V DC 205 m³/h (L x W x H) 119 x 119 x 38 mm
User & Safety Instructions 1926561 EBM Papst 4414 N Axial fan 24 V DC 205 m³/h (L x W x H) 119 x 119 x 38 mm
€ 76.98€ 70.48*
The necessary accessories are required to use the article as described.