• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EBM Papst 6314/2 TDHHP Axial fan 24 V DC 680 m³/h (Ø x H) 172 mm x 51 mm

Product type
Axial fan
Nominal voltage
24 V DC
Power
70 W
Type of bearing
Ball bearing
Air flow rate
680 m³/h
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 275.00 / piece)
€ 275.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Technical specifications

Product type

Axial fan

Type

6314/2 TDHHP

Nominal voltage

24 V DC

Max. current consumption

2800 mA

70 W

Type of bearing

Ball bearing

Rotational speed

7000 U/min

Noise emission (max.)

69 dB

Air flow rate

680 m³/h

Factory colour

Black

Material

Metal

Plastic

Min. temperature

-20 °C

Max. temperature

75 °C

(Ø)

172 mm

Height

51 mm

Dim

(Ø x H) 172 mm x 51 mm

Documents & Downloads

Datasheet

Datasheet 1926342 EBM Papst 6314/2 TDHHP Axial fan 24 V DC 680 m³/h (Ø x H) 172 mm x 51 mm

User & Safety Instructions

User & Safety Instructions 1926342 EBM Papst 6314/2 TDHHP Axial fan 24 V DC 680 m³/h (Ø x H) 172 mm x 51 mm

Description

Scope of delivery

  • EBM Papst axial fan
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 290.98*

What kind of Axial Fans are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)