• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EBM Papst 6424M Axial fan 24 V DC 325 m³/h (L x W x H) 172 x 150 x 51 mm

Image similar
Product type
Axial fan
Nominal voltage
24 V DC
Power
12 W
Type of bearing
Ball bearing
Air flow rate
325 m³/h
EAN:
Part number:
Item no:
Dispatches on Mon, 4 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 16
Multiple: 16
Total (€ 174.99 / piece)
€ 174.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Approval: CCSAus, UL, VDE
Product type

Axial fan

Type

6424M

Nominal voltage

24 V DC

Min. operating voltage

12 V DC

Max. operating voltage

32 V DC

Operating voltage

12 - 32 V DC

12 W

Type of bearing

Ball bearing

Rotational speed

2850 U/min

Noise emission (max.)

49 dBa

Air flow rate

325 m³/h

Factory colour

Black

80000 h

Min. temperature

-20 °C

Max. temperature

72 °C

Length

172 mm

Width

150 mm

Height

51 mm

Dim

(L x W x H) 172 x 150 x 51 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3395902 EBM Papst 6424M Axial fan 24 V DC 325 m³/h (L x W x H) 172 x 150 x 51 mm

What kind of Axial Fans are you looking for?

More interesting products

(*All information is plus legal VAT)