• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EBM Papst 6448 Axial fan 48 V DC 390 m³/h (L x W x H) 172 x 150 x 51 mm

Image similar
Product type
Axial fan
Nominal voltage
48 V DC
Power
17 W
Type of bearing
Ball bearing
Air flow rate
390 m³/h
EAN:
Part number:
Item no:
Dispatches on Mon, 4 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 8
Multiple: 8
Total (€ 189.99 / piece)
€ 189.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Approvals CCC, cCSAus, UL, VDE
Product type

Axial fan

Type

6448

Nominal voltage

48 V DC

Min. operating voltage

28 V DC

Max. operating voltage

60 V DC

Operating voltage

28 - 60 V DC

17 W

Type of bearing

Ball bearing

Rotational speed

3400 U/min

Noise emission (max.)

55 dBa

Air flow rate

390 m³/h

Factory colour

Black

75000 h

Min. temperature

-20 °C

Max. temperature

72 °C

Length

172 mm

Width

150 mm

Height

51 mm

Dim

(L x W x H) 172 x 150 x 51 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3395874 EBM Papst 6448 Axial fan 48 V DC 390 m³/h (L x W x H) 172 x 150 x 51 mm

What kind of Axial Fans are you looking for?

More interesting products

(*All information is plus legal VAT)