There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Axial fan
8412N/2GMLE-257
12 V DC
115 mA
1.4 W
Plain bearing
2600 U/min
26 dB
55 m³/h
Plastic
-20 °C
75 °C
80 mm
80 mm
25.4 mm
(L x W x H) 80 x 80 x 25.4 mm
Datasheet 1926252 EBM Papst 8412N/2GMLE-257 Axial fan 12 V DC 55 m³/h (L x W x H) 80 x 80 x 25.4 mm
User & Safety Instructions 1926252 EBM Papst 8412N/2GMLE-257 Axial fan 12 V DC 55 m³/h (L x W x H) 80 x 80 x 25.4 mm
€ 57.96*
The necessary accessories are required to use the article as described.