There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Axial fan
8412N
12 V DC
170 mA
2 W
Ball bearing
3100 U/min
32 dB
65 m³/h
Plastic
-20 °C
70 °C
80 mm
80 mm
25.4 mm
(L x W x H) 80 x 80 x 25.4 mm
Datasheet 1926535 EBM Papst 8412N Axial fan 12 V DC 65 m³/h (L x W x H) 80 x 80 x 25.4 mm
User & Safety Instructions 1926535 EBM Papst 8412N Axial fan 12 V DC 65 m³/h (L x W x H) 80 x 80 x 25.4 mm
€ 64.96*
The necessary accessories are required to use the article as described.