There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Axial fan
8414N
24 V DC
85 mA
2 W
Ball bearing
3100 U/min
32 dB
65 m³/h
Plastic
-20 °C
70 °C
80 mm
80 mm
25.4 mm
(L x W x H) 80 x 80 x 25.4 mm
Datasheet 1926255 EBM Papst 8414N Axial fan 24 V DC 65 m³/h (L x W x H) 80 x 80 x 25.4 mm
User & Safety Instructions 1926255 EBM Papst 8414N Axial fan 24 V DC 65 m³/h (L x W x H) 80 x 80 x 25.4 mm
€ 60.96*
The necessary accessories are required to use the article as described.