• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ebro 1601-0010-Z EBI 20-TF Temperature data logger Unit of measurement Temperature 0 up to 100 °C

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 160.00 / piece)
€ 160.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Core temperature-data logger EBI 20 TF

  • Alarm function
  • Watertight (IP67)
  • Temperatur logger according to EN 12830.

Technical specifications

Product type

Temperature data logger

Unit of measurement

Temperature

Temperature resolution

0,1 °C

Temperature reading range (min.)

0 °C

Temperature reading range (max.)

100 °C

Sampling interval

1 min to 24 hours.

Memory

1-channel 8000 measured values

Manufacturer's standards (with certificate)

Power supply (details)

3V lithium (CR2450)

Battery life

24 months for a measurement interval of 15 min at 25 °C.

Sensor

NTC

Dim

(L x W x H) 69 x 48 x 22 mm

Weight

45 g

Casing

ABS

Temperature reading range

0 up to 100 °C

Temperature accuarcy (details)

± 0.5°C (-20°C to +40°C)

Sample rate (max.)

24 h

Sample rate (min.)

1 s

Width

48 mm

Height

22 mm

Length

69 mm

Interfaces

USB

IP67

Memory (readings)

8000

Power supply

CR 2450 button cell (1x)

Reading accuracy temperature

0.5 °C

Type

EBI 20-TF

Temperature

-0 to +100 °C

Battery life

24 months for a measurement interval of 15 minutes at 25°C

Reading range

Temperature

Documents & Downloads

Datasheet

Datasheet 101210 ebro 1601-0010-Z EBI 20-TF Temperature data logger Unit of measurement Temperature 0 up to 100 °C

User & Safety Instructions

User & Safety Instructions 101210 ebro 1601-0010-Z EBI 20-TF Temperature data logger Unit of measurement Temperature 0 up to 100 °C

Description

Data logger series with excellent price/performance ratio. The devices of the EBI-series are waterproof (IP67) and can store up to 40 measurement values (EBI 20-THP 12000) and can also be read at all times in the display. Devices for measuring the ambient temperature, core temperature, air humidity and air pressure are available. The USB-interface included in the sets is needed for reading the data.

Features

  • 24 months battery life at a measurement cycle of 15 min
  • User can replace the battery
  • Easy and quick reading of the data
  • Automatic recording of temperature data
  • Alarm via LED
  • No mains connection necessary
  • Min/max values in the display
  • Temperatur logger according to EN 12830.

Scope of delivery

  • Battery
  • User manual
  • Factory calibration certificate.

Hints

Expansion Module. For programming, the USB reader, which is included in the Grund-Set. The Grund-Set is not included in the delivery.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.