• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ebro 1601-0043-D EBI 20-TE1 Temperature data logger Calibrated to (DAkkS standards) Unit of measurement Temperature -30

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 615.00 / piece)
€ 615.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ebro 1601-0043-D EBI 20-TE1 Temperature data logger Calibrated to (DAkkS standards) Unit of measurement Temperature -30 up to 70 °C

  • Alarm function
  • Watertight (IP67)
  • Temperatur logger according to EN 12830.

Technical specifications

Product type

Temperature data logger

Unit of measurement

Temperature

Temperature resolution

0,1 °C

Temperature reading range (min.)

-30 °C

Temperature reading range (max.)

70 °C

Sampling interval

1 min to 24 hours.

Memory

1-channel 40000 measured values

DAkkS standards

Power supply (details)

3V lithium (CR2450)

Battery life

24 months for a measurement interval of 15 min at 25 °C.

Sensor

NTC

Dim

(L x W x H) 69 x 48 x 22 mm

Weight

45 g

Casing

ABS

Calibration service

3 appropriate calibration values in the measuring range of the respective device (-20;0; +60 °C)

Calibration range

Temperature

Temperature reading range

-30 up to 70 °C

Temperature accuarcy (details)

± 0.5°C (-20°C to +40°C)

Width

48 mm

Height

22 mm

Length

69 mm

Power supply

Battery

Type

EBI 20-TE1

Temperature

-30 to +60 °C

Battery life

24 months for a measurement interval of 15 minutes at 25°C

Reading range

Temperature

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1243220 ebro 1601-0043-D EBI 20-TE1 Temperature data logger Calibrated to (DAkkS standards) Unit of measurement Temperature -30

Information

Information 1243220 ebro 1601-0043-D EBI 20-TE1 Temperature data logger Calibrated to (DAkkS standards) Unit of measurement Temperature -30

Information 1243220 ebro 1601-0043-D EBI 20-TE1 Temperature data logger Calibrated to (DAkkS standards) Unit of measurement Temperature -30

Information 1243220 ebro 1601-0043-D EBI 20-TE1 Temperature data logger Calibrated to (DAkkS standards) Unit of measurement Temperature -30

Description

Data logger series with excellent price/performance ratio. The devices of the EBI-series are waterproof (IP67) and can store up to 40 measurement values (EBI 20-THP 12000) and can also be read at all times in the display. Devices for measuring the ambient temperature, core temperature, air humidity and air pressure are available. The USB-interface included in the sets is needed for reading the data.

Features

  • 24 months battery life at a measurement cycle of 15 min
  • User can replace the battery
  • Easy and quick reading of the data
  • Automatic recording of temperature data
  • Alarm via LED
  • No mains connection necessary
  • Min/max values in the display
  • Temperatur logger according to EN 12830.

Scope of delivery

  • Battery
  • User manual.

Hints

Expansion Module. For programming, the USB reader, which is included in the Grund-Set. The Grund-Set is not included in the delivery.
Please note the scope of calibration the under "Downloads" stored pattern calibration certificate.
Your right to cancel does not apply to this product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.