Temperature data logger
Temperature
0,1 °C
0 °C
100 °C
1 s to 24 hours.
1-channel 8000 measured values
Manufacturer's standards (with certificate)
3V lithium (CR2450)
24 months for a measurement interval of 15 min at 25 °C.
NTC
(L x W x H) 69 x 48 x 22 mm
45 g
ABS
0 up to 100 °C
± 0.5°C (-20°C to +40°C)
24 h
1 min
48 mm
22 mm
69 mm
USB
IP67
8000
CR 2450 button cell (1x)
0.5 °C
EBI 20-TF-Set
-0 to +100 °C
24 months for a measurement interval of 15 minutes at 25°C
Temperature
User & Safety Instructions 101245 ebro 1601-0011-Z EBI 20-TF-Set Temperature data logger Unit of measurement Temperature 0 up to 100 °C
The necessary accessories are required to use the article as described.