• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ebro 1601-0046-D EBI 20-T1-Set Temperature data logger Calibrated to (DAkkS standards) Unit of measurement Temperature -

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 685.00 / piece)
€ 685.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ebro 1601-0046-D EBI 20-T1-Set Temperature data logger Calibrated to (DAkkS standards) Unit of measurement Temperature -30 up to +70 °C

  • Alarm function
  • Watertight (IP67)
  • Temperatur logger according to EN 12830.

Technical specifications

Product type

Temperature data logger

Unit of measurement

Temperature

Temperature resolution

0,1 °C

Temperature reading range (min.)

-30 °C

Temperature reading range (max.)

+70 °C

Sampling interval

1 min to 24 hours.

Memory

1-channel 40000 measured values

DAkkS standards

Power supply (details)

3V lithium (CR2450)

Battery life

24 months for a measurement interval of 15 min at 25 °C.

Sensor

NTC

Dim

(L x W x H) 69 x 48 x 22 mm

Weight

45 g

Casing

ABS

Calibration service

3 appropriate calibration values in the measuring range of the respective device (-20;0; +60 °C)

Calibration range

Temperature

Temperature reading range

-30 up to +70 °C

Temperature accuarcy (details)

± 0.5°C (-20°C to +40°C)

Width

48 mm

Height

22 mm

Length

69 mm

Power supply

Battery

Type

EBI 20-T1-Set

Temperature

-30 to +60 °C

Battery life

24 months for a measurement interval of 15 minutes at 25°C

Reading range

Temperature

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1243223 ebro 1601-0046-D EBI 20-T1-Set Temperature data logger Calibrated to (DAkkS standards) Unit of measurement Temperature -

Information

Information 1243223 ebro 1601-0046-D EBI 20-T1-Set Temperature data logger Calibrated to (DAkkS standards) Unit of measurement Temperature -

Information 1243223 ebro 1601-0046-D EBI 20-T1-Set Temperature data logger Calibrated to (DAkkS standards) Unit of measurement Temperature -

Information 1243223 ebro 1601-0046-D EBI 20-T1-Set Temperature data logger Calibrated to (DAkkS standards) Unit of measurement Temperature -

Description

Data logger series with excellent price/performance ratio. The devices of the EBI-series are waterproof (IP67) and can store up to 40 measurement values (EBI 20-THP 12000) and can also be read at all times in the display. Devices for measuring the ambient temperature, core temperature, air humidity and air pressure are available. The USB-interface included in the sets is needed for reading the data.

Features

  • 24 months battery life at a measurement cycle of 15 min
  • User can replace the battery
  • Easy and quick reading of the data
  • Automatic recording of temperature data
  • Alarm via LED
  • No mains connection necessary
  • Min/max values in the display
  • Temperatur logger according to EN 12830.

Scope of delivery

  • Battery
  • USB Interface
  • User manual.

Hints

Please note the scope of calibration the under "Downloads" stored pattern calibration certificate.
Your right to cancel does not apply to this product.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.