• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ebro TFE 510-1 + TPE 400 Thermometer -50 - +300 °C Sensor type T

EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 489.00 / piece)
€ 489.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ebro TFE 510-1 + TPE 400, core thermometer with probe

  • Sturdy and shock proofHigh accuracyVery fastApprox. 5 years battery operationWaterproof IP 67

Technical specifications

  • Sensor: Thermocouple, type TIP67 protection class
Product type

Thermometer

Sample rate

0.5 s – 15 s

Max. temperature

+300 °C

Accuracy ± °C

0.5 °C

Sensor type

T

Manufacturer's standards (no certificate)

Dim

(L x W x H) 109 x 22 x 54 mm

Resolution (temperature)

0.1 °C

Weight

90 g

Width

22 mm

Height

54 mm

Length

109 mm

Min. temperature

-50 °C

Type

TFE 510-1 + TPE 400

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2731517 ebro TFE 510-1 + TPE 400 Thermometer -50 - +300 °C Sensor type T

Description

For fast temperature monitoring.

This text is machine translated.

Scope of delivery

  • Calibration certificate
  • 3 V Lithium battery

What kind of Thermometers are you looking for?

More interesting products

(*All information is plus legal VAT)