There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
IR thermometer
+550 °C
1 %
2 °C
30:1
Manufacturer's standards (no certificate)
(W x H x D) 46 x 195 x 121 mm
0.1 °C
Contact measurement
1.0
0.1
180 g
46 mm
195 mm
121 mm
Micro battery (AAA)
-60 °C
K
±2 °C at -18 to +23°C and ±1 °C at 23 up to +510 °C
-60 to +550 °C
Datasheet 101613 ebro TFI 550 IR thermometer Display (thermometer) 30:1 -60 - +550 °C Contact measurement
User & Safety Instructions 101613 ebro TFI 550 IR thermometer Display (thermometer) 30:1 -60 - +550 °C Contact measurement
Information 101613 ebro TFI 550 IR thermometer Display (thermometer) 30:1 -60 - +550 °C Contact measurement
The necessary accessories are required to use the article as described.