• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ECOFLOW 110w Solar Panel 661023 Solar charger 110 W

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 299.00 / piece)
€ 299.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

EcoFlow solar panel 110 W

  • Compatible with most solar generators
  • High efficiency
  • Robust, dust and water-repellent

Technical specifications

  • Dimensions when folded (WxHxD) 514 x 420 x 24 mm
  • MC4 connection
  • Temperature range -20 to +85 °C.
  • Open circuit voltage 21.7 V.
  • Short-circuit current 6.3 A.
Technology

Monocrystalline

Product type

Solar charger

110 W

Outputs

MC plug

XT60 plug

Charging slots

1

Factory colour

Black

Length

52 mm

Width

1580 mm

Height

514 mm

Depth

24 mm

Dim. (add. text)

pulled-out

Weight

4 kg

Dim

(L x W x H) 52 x 1580 x 514 mm (pulled-out)

Connector

Pin contact

Efficiency

21 %

Open circuit voltage (OCV)

21.7 V

Short-circuit current

6.3 A

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2482989 ECOFLOW 110w Solar Panel 661023 Solar charger 110 W

Description


Stay independant of the mains supply!
The module of monocrystalline silicon cells is characterized by a high degree of efficiency and can charge both portable power stations and other electrical devices. This allows you to operate your portable power station connected devices continuously.

Compatible with most solar generators
The MC4-to-XT60 cable lets you charge Delta and RIVER portable power stations.

High efficiency
Unlike other solar modules, you can chain these solar modules with the optional parallel cable. This gives you enough power for your power station (4 solar modules each 110W parallel or 3 solar modules each 160W at THE Delta, 2 solar modules 110W parallel at the Devices RIVER).

Protective case with folding side support
The solar module equipped with a rubber handle and an adjustable support can be set up at angles of 0 to 180°.

Robust, dust and water-repellent
The solar module is dust and water-repellent, thus withstands all weather conditions and is thus ideal for outdoor activities.

This text is machine translated.

Scope of delivery

  • Solar panel · Solar charging cable · Carry case · Instructions
  • This text is machine translated.

What kind of Solar-Powered Chargers are you looking for?

More interesting products

(*All information is plus legal VAT)