• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ECOFLOW Micro-inverter STREAM Microinverter (ohne PV & AC kabel) 800 W 65 V DC - Wi-Fi communication

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 149.99 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Technical specifications

Product type

Micro-inverter

800 W

Input voltage

65 V DC

Remote control

Yes (software)

Weight

3.2 kg

Width

252 mm

Height

180 mm

Length

252 mm

Depth

35 mm

Peak output power

800 W

Type

STREAM Microinverter (ohne PV & AC kabel)

Features

Wi-Fi communication

Cable length

0 cm

Keyboard layout

German, QWERTZ

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3436031 ECOFLOW Micro-inverter STREAM Microinverter (ohne PV & AC kabel) 800 W 65 V DC - Wi-Fi communication

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 188.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)