• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ECOFLOW Rigid Combo Monocrystalline solar panel 400 W

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 485.00 / piece)
€ 485.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

EcoFlow 2× 400W rigid solar panel combo

  • 2× 400 W Rigid Panels
  • High conversion efficiency up to 23%
  • Monocrystalline solar cells
  • For PV systems and EcoFlow Power kits

Technical specifications

Product type

Monocrystalline solar panel

400 W

Dim

(L x W) 172.2 mm x 113.4 mm

Efficiency

23 %

Weight

43.6 kg

Width

113.4 mm

Length

172.2 mm

Depth

3.5 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3642300 ECOFLOW Rigid Combo Monocrystalline solar panel 400 W

Description

Two robust 400W solar modules for fixed PV installations. Monocrystalline cells and high efficiency make the Ideal set quick solar yields when used continuously.

This text is machine translated.

Features

  • Power:2× 400 W (±12W per panel)
  • Efficiency: 23%
  • Dimensions of each panel: 172.2 × 113.4 × 3.5 cm
  • Weight per panel: 21.8 kg
  • VOC 37.1 V

Scope of delivery

  • 2× EcoFlow 400W rigid solar panel
  • User Manual & Warranty card

Hints

Note: Mounting accessories are required depending on the installation location.

System requirements

  • Compatible PV system/inverter or EcoFlow Power kits/power station with PV input.

What kind of Polycrystalline Solar Panels are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)