• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ECOFLOW STREAM AC Cable (15m) Cable

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ecoflow STREAM AC cable (15m)

  • Length: 15 meters
  • Compatibility: Suitable for EcoFlow STREAM Powerstations
  • Usage: Allows connection between power station and AC power source
  • EU plug: Fitted with a European plug (type C)
  • High security: Conforms to European safety standards
  • Robust, durable, outdoor design

Technical specifications

Product type

Cable

Length

15 m

Inputs

EU socket

Cable length

0 cm

Keyboard layout

German, QWERTZ

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3436055 ECOFLOW STREAM AC Cable (15m) Cable

Description

The ECOFLOW STREAM AC Cable 15m is the ideal solution for users who want to connect their EcoFlow STREAM Power Station to an AC power source but have to overcome greater distances. With a length of 15 meters, it offers extraordinary flexibility and allows you to easily connect your power station over long distances The cable is equipped with a European plug (type C) and fulfills all necessary safety standards, WAS a safe and reliable use guaranteed. Its robust design makes it suitable for both indoor and outdoor use, so that you can use it in different environments without any problem, whether at home, in the garden or while traveling. Thanks to the longevity and durability of this cable, you have a reliable solution for connecting your power station with a power source, even when it is further away. It is perfect for the flexible and safe operation of your EcoFlow STREAM power station.

This text is machine translated.

What kind of Power Stations are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)