• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

econ connect KD06VZ1000 Jumper wire 1 x 0.3 mm² 1000 m

Product type
Jumper wire
No. of leads
1 x
Cross section (each core)
0.3 mm²
Outside Ø
0.6 mm
Content
1000 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 0.18)
€ 179.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Jumper wire

No. of leads

1 x

Content

1000 m

Cross section (each core)

0.3 mm²

Cable features

Tin-plated

Outside Ø

0.6 mm

Manufacturer part #

KD06VZ1000

Core layout

1 x 0.6 mm

Material (details)

Copper

Max. length sold by the metre

1000 m

Sold per metre

No

Cross section

1 x 0.3 mm²

Type

KD0,6/1000VZ

Documents & Downloads

Datasheet

Datasheet 2861345 econ connect KD06VZ1000 Jumper wire 1 x 0.3 mm² 1000 m

What kind of Harmonised & Certified Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.