

Strand
1 x
100 m
0.14 mm²
PVC
1.3 mm
500 V
No
KL014OR100
Orange
1 x 18 x 0,1 mm
Copper
100 m
No
1 x 0.14 mm²
85 °C
-5 °C
85 °C
-40 °C
KL0,14/100OR
Datasheet 2861363 econ connect KL014OR100 Strand 1 x 0.14 mm² Orange 100 m
User & Safety Instructions 2861363 econ connect KL014OR100 Strand 1 x 0.14 mm² Orange 100 m
The necessary accessories are required to use the article as described.