• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

econ connect PLCC32 PLCC 32 PLCC socket Contact spacing: 2.54 mm Number of pins: 32 1 pc(s)

1/2
Image similar
Product type
PLCC socket
Number of pins
32
CS
2.54 mm
Type
PLCC 32
Material
PBT
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PLCC socket

Our service for you

Technical specifications

Product type

PLCC socket

Type

PLCC 32

Number of pins

32

CS

2.54 mm

Material

PBT

Length

20.54 mm

Width

18.04 mm

Dim

(L x W) 20.54 mm x 18.04 mm

Min. temperature

-55 °C

Max. temperature

85 °C

RoHS-compliant

Yes

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1303853 econ connect PLCC32 PLCC 32 PLCC socket Contact spacing: 2.54 mm Number of pins: 32 1 pc(s)

More interesting products

(*All information is plus legal VAT)