• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

econ connect PLCC44 PLCC 44 PLCC socket Contact spacing: 2.54 mm Number of pins: 44 1 pc(s)

1/2
Image similar
Product type
PLCC socket
Number of pins
44
CS
2.54 mm
Type
PLCC 44
Material
PBT
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PLCC socket

Our service for you

Technical specifications

Product type

PLCC socket

Type

PLCC 44

Number of pins

44

CS

2.54 mm

Material

PBT

Length

23.48 mm

Width

23.48 mm

Dim

(L x W) 23.48 mm x 23.48 mm

Min. temperature

-55 °C

Max. temperature

85 °C

RoHS-compliant

Yes

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1303865 econ connect PLCC44 PLCC 44 PLCC socket Contact spacing: 2.54 mm Number of pins: 44 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1303865 econ connect PLCC44 PLCC 44 PLCC socket Contact spacing: 2.54 mm Number of pins: 44 1 pc(s)

More interesting products

(*All information is plus legal VAT)