• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EDIMAX OAP1300 ACCESS POINT Wi-Fi access point 1.3 GBit/s 2.4 GHz, 5 GHz

1/14
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 169.99 / piece)
€ 169.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Edimax AC 1300 Wave 2 Dual Band Gigabit PoE access point for outdoor use OAP 1300

  • Fast, powerful 802.11ac AC1300 dual band Wave 2
  • At the same time multiple devices operated at full capacity (MU-MIMO)
  • Easy to set up
  • Robust IP56 housing
  • For use in high-density environments
  • Multiple SSIDs for the safety management

Technical specifications

Product type

Wi-Fi access point

Type

ACCESS POINT

Dual Band compatibility

2.4 GHz and 5 GHz

Wi-Fi standard

IEEE802.11a

IEEE802.11ac

IEEE802.11b

IEEE802.11g

IEEE802.11n

Wi-Fi frequency band

2.4 GHz

5 GHz

Wi-Fi speed 2.4 GHz

400 MBit/s

Wi-Fi transmission rate (max.)

1.3 GBit/s

Wi-Fi speed 5 GHz

866 MBit/s

Antenna type

2x removable

No. of Gigabit LANs

2 x

Power supply (LOV)

Power over Ethernet (PoE)

Width

120.9 mm

Height

271.8 mm

Depth

35 mm

PoE

IEEE 802.3at (25.5 W)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1713234 EDIMAX OAP1300 ACCESS POINT Wi-Fi access point 1.3 GBit/s 2.4 GHz, 5 GHz

User & Safety Instructions

User & Safety Instructions 1713234 EDIMAX OAP1300 ACCESS POINT Wi-Fi access point 1.3 GBit/s 2.4 GHz, 5 GHz

Description

Premium outdoor solution with high-speed AC 1300 for fast data transfer
The Edimax OAP 1300 has an IP56 weatherproof housing and is a premium WLAN-solution for medium-constant companies with a fast, reliable network performance you need. The oap 1300 has the latest 2 x 2 IEEE 802.11ac technology for data transfer of up to 1300 Mbit/s. With the combination of extensive functions, high user-friendliness is the OAP 1300 is the ideal premium solution for demanding, day-to-day corporate transactions. Not least because of the industrial processing and the possibility of a simple installation for wall and poles. The oap 1300 is also suitable for WLAN and point-to-point applications like WISP Clients, Internet Sharing, wireless PoE surveillance in areas with several rental or residential units and, due to the installation kits can be easily installed.

The Edimax Pro Series offers a wide range of potential applications for companies, schools, universities, hospitals and hotels, safety, flexibility and speed. Multiple SSIDS can be configured for the individual departments or user groups and the integrated RADIUS server enables an additional verification with a scalable AP group architecture, for the central administration of the incorporated access points.
The capacity of the high signal density is designed for up to 200 clients (100 via radio), which also in the intranet or the Internet work. Ideal for byod (bring your own device) jobs or other environments, with a large number of mobile clients and devices between the individual access points a consistent quality in data roaming.

Due to the supported PoE (Power over Ethernet) and the intuitive, web-based user interface, with a wide range of management options, the access points for MIS (Management Information System) - departments of companies and their network administrators flexibly in your area of use.

Also protects the identification system for unsafe access points against theft and unauthorised access.
If performance and security are of crucial importance for companies need products that precisely these requirements. The Edimax Pro series has been specially developed to reproduce companies to support and the connectivity to provide day-by-day reliable must be present.

This text is machine translated.

Scope of delivery

  • OAP 1300 Access Point
  • Set with holder for wall and post mounting
  • User manual

What kind of Wi-Fi Access Points are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)