• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EDIMAX Office +1 Access Point Single case PoE Wi-Fi access point 2.4 GHz, 5 GHz

1/12
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Edimax per additional access point for the Office 1-2-3 WLAN System

  • Easy to set up, self-managing & pre-configured WLAN-System
  • Safe & separate WLAN networks
  • Maximized cost efficiency
  • Flexible PoE-insert
  • High-speed 802.11ac Wave 2 & efficient MU-MIMO
  • High-performance WLAN

Technical specifications

  • Chipset: IPQ4018+ QFE 1922 & QFE 1952
Product type

PoE Wi-Fi access point

Type

Access Point

Kit

Single case

Dual Band compatibility

2.4 GHz and 5 GHz

Wi-Fi standard

IEEE802.11a

IEEE802.11ac

IEEE802.11b

IEEE802.11g

IEEE802.11n

Wi-Fi frequency band

2.4 GHz

5 GHz

Wi-Fi speed 2.4 GHz

400 MBit/s

Wi-Fi speed 5 GHz

867 MBit/s

Antenna type

4x built-in

Power supply (LOV)

Power over Ethernet (PoE)

via PSU (optional)

Width

176 mm

Height

32 mm

Depth

176 mm

PoE

IEEE 802.3at (25.5 W)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1707595 EDIMAX Office +1 Access Point Single case PoE Wi-Fi access point 2.4 GHz, 5 GHz

User & Safety Instructions

User & Safety Instructions 1707595 EDIMAX Office +1 Access Point Single case PoE Wi-Fi access point 2.4 GHz, 5 GHz

Description

The Office+1 is an additional AP for office 1-2-3 WLAN system. This pre-configured access point, which automatically communicates with the Starter Kit and can independently set up and managed. Perfect for the needs of small and medium permanent offices. Industry-standard performance and good manufacturing quality, combined with ease of use, fast wireless throughput, extensive functions and a practical ceiling mounting concept, make it an ideal solution for business environments, whether working areas, meeting rooms, reception areas or open areas.

For the WLAN access and management security are 3 WLAN networks for office staff, guests and WLAN devices by default separately and are managed via an intuitive user interface with symbols. Each of these three WLAN networks has a different login authentication methods. In addition, manage the AP independently and pre-configured without a controller, a server or an additional license is required.

With the latest IEEE 802.11ac Wave 2 Standard for dual-band wireless speeds of up to 1300 Mbit/s the Office+1 also with the MU-MIMO (Multi-User Multi Input Multi Output) compatible. The increased device capacity, Beamforming, Air Time Fairness (ATF) and band alignment improve WLAN coverage, reliability, and performance.

The Office+1 system is the additional access point to the Office 1-2-3 that with three APs delivered to the system to expand, a total of up to 16 pieces. The high-density capacity for up to 100 simultaneous users per AP is ideal for PAP workstations with many wireless users and devices. The PoE-support offers a large degree of flexibility in the provision and extends the network options for administrative departments of information systems and network administrators.

The Office +1 as an extension to the Office 1-2-3 system is ideal for company and its various potential office applications, with security, flexibility and speed. The Edimax Pro-Produktreihe was developed in order to help your company and to offer you the connectivity you need daily, in order to ensure safety and efficiency.

This text is machine translated.

Scope of delivery

  • Office+1 Access Point
  • Bracket for ceiling mounting
  • Ethernet cable
  • Quick installation guide
  • Mounting kit & screws for T-rail
  • Mains adapter
  • Drilling template for ceiling mounting

Hints

The Office is needed to use the Office 1-2-3+1

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 143.98*

What kind of Wi-Fi Access Points are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)