• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ehmann CEE power distributor 0520x0002002 400 V 32 A

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 30 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 485.00 / piece)
€ 485.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mobile solid rubber distributor with CEE supply and carrying handle

  • Circuit breakerFI-Safety switchFlap lid made from impact-resistant polyamide 62 m cable with CEE plug
  • This text is machine translated.

Technical specifications

Product type

CEE power distributor

No. of CEE connectors

3

Type A

CEE plug (5-pin, 32 A)

Type B

CEE socket (5-pin, 32 A)

CEE socket (5-pin, 16 A)

PG socket

No. of PG sockets

3

Inputs

1

Outputs

6

Nominal input voltage

400 V

Nominal output voltage

400 V

Nominal input current

32 A

IP54

Cable length

2 m

Cable standard

H07RN-F 5G 6 mm²

Protection

1x LS 16 A, 3-pole C; 1x LS 16A, 1-pole C; with FI switch type A 40 A, 400 V, 4-pole, 30 mA over all outputs

Factory colour

Black

Weight

12.34 kg

Dim

(L x W x H) 343 x 343 x 354 mm

Length

343 mm

Width

343 mm

Height

354 mm

Inputs (CEE power distributor)

CEE plug (5-pin, 32 A)

Outputs (CEE power distributors)

CEE connector (5-pin, 16 A)

CEE connector (5-pin, 32 A)

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2754764 Ehmann CEE power distributor 0520x0002002 400 V 32 A

User & Safety Instructions

User & Safety Instructions 2754764 Ehmann CEE power distributor 0520x0002002 400 V 32 A

Description

Features

  • Modular DIN rails, such as circuit breakers, circuit breakers under fold-out coverSockets with self-closing hinged lids made from impact-resistant polyamide 62 m feed line H07RN-F 5G 6,0QMM with CEE plug 32A, 400V, 5-pin, 6h

Hints

Optionally with lockable cover clamp

What kind of CEE Power Distributors are you looking for?

More interesting products

(*All information is plus legal VAT)