
1/5
CEE power distributor
2
Screw terminals
CEE 16 A
CEE 32 A
PG socket
4
1
6
400 V
400 V
32 A
IP54
Protection (ABB): 1x LS 3-pin; 4x LS 1-pin; FI 40 SA/400 V, 1x 32 A/400 V
White
4715 g
(L x W x H) 370 x 260 x 162 mm
370 mm
260 mm
162 mm
PG connector
CEE connector (5-pin, 32 A)
CEE CARA connector (3-pin, 16 A)
1 pc(s)
Datasheet 2754762 Ehmann CEE power distributor 0530x0000000 400 V 32 A
User & Safety Instructions 2754762 Ehmann CEE power distributor 0530x0000000 400 V 32 A