• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eichhoff F033-010/500 F033-010/500 EMI filter 110 V AC, 250 V AC 10 A 750 µH 1 pc(s)

1/2
Product type
EMI filter
Connection
Type C CEE 7/16 plug 6.3 mm
Inductance (L)
750 µH
Nominal voltage
110 V AC
250 V AC
Nominal current - rounded value
10 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

  • With fuse: No.
  • Number of phases: 1
Product type

EMI filter

Connection

Type C CEE 7/16 plug 6.3 mm

Inductance (L)

750 µH

Capacity (elec.)

0.1 nF

Nominal voltage

110 V AC

250 V AC

Nominal current

10 A

Nominal current - rounded value

10 A

Type

RFI filters

Min. frequency

50 Hz

Max. frequency

60 Hz

Max. temperature

85 °C

Manufacturer part #

F033-010/500

Type

F033-010/500

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 3339199 Eichhoff F033-010/500 F033-010/500 EMI filter 110 V AC, 250 V AC 10 A 750 µH 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3339199 Eichhoff F033-010/500 F033-010/500 EMI filter 110 V AC, 250 V AC 10 A 750 µH 1 pc(s)

Description

RFI Filter, F033-010/500, EICHOFF The F033-010/500 is a radio interference filter which ensures a reduction of the cable-bound interference radiation and an increase of the noise immunity in electronic devices and systems.

This text is machine translated.

What kind of Line Filters are you looking for?

More interesting products

(*All information is plus legal VAT)