• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell 108723 Metal twist drill bit set 10-piece 2 mm, 2.5 mm, 3 mm, 3.5 mm, 4 mm, 4.5 mm, 5 mm, 5.5 mm, 6 mm, 6.5 mm 1

1/8
Product type
Metal twist drill bit set
Drill hole Ø
2 mm
2.5 mm
3 mm
3.5 mm
4 mm
4.5 mm
5 mm
5.5 mm
6 mm
6.5 mm
Content
1 Set
Material suitability
Metal
Tip angle
135 °
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Einhell 108723 Metal twist drill bit set 10-piece 2 mm, 2.5 mm, 3 mm, 3.5 mm, 4 mm, 4.5 mm, 5 mm, 5.5 mm, 6 mm, 6.5 mm 1 Set

  • Optimal chip removal – thanks to rolled Type N spiral according to DIN 338, the metal drill set enables efficient drilling performance and optimal chip removal.
  • Long life - the metal drill bits are made of high-strength HSS 4241 steel, known for its long life and efficiency when drilling.
  • Quick centering - In the single-light set the metal drill bits have a 135° split-point tip for a quick centering and a reduced clamping force.
  • Practical storage box - the correct accessories are always within reach and stored in a clear way by the interchangeable inserts of the organized Einhell drill set.
  • Robust auto-lock clip catch – the auto-lock clip lock of the metal drill set prevents an accidental opening of the S-CASE during transport and storage.
  • Transparent lid – with the transparent lid the individual parts of the Einhell accessory set can be seen at a glance.
  • Independent of brand - For maximum flexibility, the E 6.3 shaft of the Einhell Case fits all usual drill chucks and bit holder in commercial battery-operated screwdrivers.

Technical specifications

Product type

Metal twist drill bit set

Drill hole Ø

2 mm

2.5 mm

3 mm

3.5 mm

4 mm

4.5 mm

5 mm

5.5 mm

6 mm

6.5 mm

Tip angle

135°

Content

1 Set

Material suitability

Metal

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2936805 Einhell 108723 Metal twist drill bit set 10-piece 2 mm, 2.5 mm, 3 mm, 3.5 mm, 4 mm, 4.5 mm, 5 mm, 5.5 mm, 6 mm, 6.5 mm 1

Description

The 10-piece S-Case from Einhell includes a carefully selected collection of metal drill bits known for their high performance and durability. Each of the ten metal drills in the diameters 2 / 2.5 / 3 / 3.5 / 4 / 4.5 / 5 / 5.5 / 6 / 6.5 mm, are made of robust HSS 4241 steel. This high-quality material ensures a remarkable durability and efficiency when drilling. The design of the Einhell drills follows the highest standards. Every metal drill has an E 6.3 shank and a 135° split point tip. This design enables quick centering and reduces the required pressing force, which optimizes the drilling performance. In addition, the metal drill bits have a roll-rolled type N spiral, which is standardized according to DIN 338. This allows for optimal chip removal and increases the efficiency of the drills. The accompanying storage box in the characteristic single-light design perfectly complements the metal drill set. It offers an orderly storage space and contains replaceable inserts for all accessories. A transparent lid enables a quick overview of the contents, and the robust auto-lock clip-latch sees to it that the box remains always locked. In this way, all the components of the drill set are always within reach and securely stored. The Einhell set is suitable for use in commercial cordless screwdrivers and drills and thus offers a wide range of applications The metal drill set is characterized by its high efficiency when drilling. This tool kit is perfect for a wide range of projects and DIY enthusiasts.

This text is machine translated.

Scope of delivery

  • 10x Metal drill (2 / 2.5 / 3 / 3.5 / 4 / 4.5 / 5 / 5.5 / 6 / 6.5 mm)
  • 1x storage box (17.5 x 8.0 x 3.5 cm)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)