User & Safety Instructions 3730906 Einhell 170082 Drill bit set 82 mm 1 Set
Description
The Einhell diamond drill bit set with 82 mm diameter is Ideal for precise drilling work in hard and abrasive materials. The drill crown made of robust carbon steel has four lasered diamond segments with 10 x 24 x 4 mm dimensions, which provide for high cutting performance and a long service life. The integrated discharge holes enable efficient removal of dust and material and facilitate clean drilling. With the M16 internal thread and the supplied adapters (SDS Plus and HEX) the set can be used universally with common drill machines and drill hammers. The supplied HM hammer drill with 4 cutter technology simplifies drilling and ensures precise drilling. The drill crown has a length of 99 mm and a depth of 77 mm. In addition, a black paint protects against corrosion. A removal wedge for removing the centering drill is also included. The set is suitable for drilling holes in materials such as masonry, natural stone, synthetic stone, marble, tiles, Ceramics, ceramics and bricks – Ideal for renovation, sanitary installation or interior fittings.
This text is machine translated.
Features
Diamond segments – Four lasered diamond segments with 10x24x4mm ensure high cutting performance and long service life in abrasive materials.
Efficient dust removal – Integrated exit holes make precise drilling possible by optimal material and dust removal.
Universal adapter – M16 internal thread and SDS Plus and HEX adapters enable flexible use with common machines.
Optimised drill guide – the supplied HM hammer drill with 4-cutter technology ensures precise drilling of hard surfaces.
Versatile applications – suitable for masonry, natural stone, marble, tiles, ceramics, Artificial stone, brick and fine stones.
Machine compatibility - Can be used with drill machines and hammer drills with SDS Plus or HEX chuck.
Robust kit – black-painted carbon steel drill crown is corrosion-resistant and durable.
Scope of delivery
1x diamond drill crown 82 mm (external diameter 82 mm, length 99 mm, drill depth 77 mm), 1x carbide hammer drill with 4-cutter technology, 1x SDS Plus adapter, 1x HEX adapter, 1x extractor wedge for removing the centering drill
Description
The Einhell diamond drill bit set with 82 mm diameter is Ideal for precise drilling work in hard and abrasive materials. The drill crown made of robust carbon steel has four lasered diamond segments with 10 x 24 x 4 mm dimensions, which provide for high cutting performance and a long service life. The integrated discharge holes enable efficient removal of dust and material and facilitate clean drilling. With the M16 internal thread and the supplied adapters (SDS Plus and HEX) the set can be used universally with common drill machines and drill hammers. The supplied HM hammer drill with 4 cutter technology simplifies drilling and ensures precise drilling. The drill crown has a length of 99 mm and a depth of 77 mm. In addition, a black paint protects against corrosion. A removal wedge for removing the centering drill is also included. The set is suitable for drilling holes in materials such as masonry, natural stone, synthetic stone, marble, tiles, Ceramics, ceramics and bricks – Ideal for renovation, sanitary installation or interior fittings.
This text is machine translated.
Features
Diamond segments – Four lasered diamond segments with 10x24x4mm ensure high cutting performance and long service life in abrasive materials.
Efficient dust removal – Integrated exit holes make precise drilling possible by optimal material and dust removal.
Universal adapter – M16 internal thread and SDS Plus and HEX adapters enable flexible use with common machines.
Optimised drill guide – the supplied HM hammer drill with 4-cutter technology ensures precise drilling of hard surfaces.
Versatile applications – suitable for masonry, natural stone, marble, tiles, ceramics, Artificial stone, brick and fine stones.
Machine compatibility - Can be used with drill machines and hammer drills with SDS Plus or HEX chuck.
Robust kit – black-painted carbon steel drill crown is corrosion-resistant and durable.
Scope of delivery
1x diamond drill crown 82 mm (external diameter 82 mm, length 99 mm, drill depth 77 mm), 1x carbide hammer drill with 4-cutter technology, 1x SDS Plus adapter, 1x HEX adapter, 1x extractor wedge for removing the centering drill
What kind of Drill Bits, Compass Saws are you looking for?