• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell 176068 Drill bit 68 mm 1 pc(s)

1/10
Product type
Drill bit
Drill hole Ø
68 mm
Material
Carbide metal
Material suitability
Masonry
Total length
72 mm
EAN:
Part number:
Item no:
Dispatches on Mon, 18 Jan 2027

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Multiple: 3
Total (€ 24.99 / piece)
€ 74.97
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Product type

Drill bit

Drill hole Ø

68 mm

Material

Carbide metal

Material suitability

Masonry

Total length

72 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3771420 Einhell 176068 Drill bit 68 mm 1 pc(s)

Description

The Einhell HM drill crown with SDS Plus shank and a diameter of 68 mm is the ideal tool for powerful drilling in concrete, stone and masonry. Equipped with eight robust carbide teeth and two 10 mm drain holes and a grooved outer surface, it provides efficient removal of drill dust and uniform working speed. The integrated 8 mm center drill bit with four-cutter carbide plate enables precise drilling sets and clean results. The connection between drill crown and SDS Plus shank remains reliable even under high loads thanks to the robust M22 thread connection. The SDS Plus shank ensures a tool-free and safe compatibility with all the common SDS Plus hammer drill. The carbide hollow drill bits are durable and suitable for demanding DIY projects as well as for professional drilling applications.

This text is machine translated.

Features

  • Efficient drilling dust removal - Two 10 mm holes and the grooved outer surface reliably discharge the flour and enable a constant working speed.
  • Powerful center drill bit – the 8 mm center drill with hard metal plate ensures a precise start of drilling and clean results in hard materials.
  • Robust thread connection - The M22 internal thread ensures a stable connection between drill crown and SDS Plus shank during demanding work.
  • Hard metal teeth with a long life - eight hard metal teeth penetrate effortlessly through concrete, masonry and stone and guarantee a long service life of the hollow drill.
  • Powerful SDS Plus shank – The SDS Plus shaft ensures a secure tool-free connection with all common SDS Plus hammer drills.

Scope of delivery

  • 1x carbide drill crown Ø 68 mm with 8 carbide teeth and 2x discharge hole Ø 10 mm, 1x center drill Ø 8 mm with four-cutter carbide plate, 1x SDS Plus shaft with M22 thread

More interesting products

(*All information is plus legal VAT)