• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell 65900 Spirit level set 0.4 °, 0.6 ° 0.50 mm

1/11
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 91.99 / piece)
€ 91.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Spirit level set

Reading range

0.4°

0.6°

Level accuracy

0.50 mm

Material

Aluminium

Rubber

Nylon

Width

10 cm

Height

8 cm

Dim

(W x H) 10 cm x 8 cm

Weight

2.187 kg

Type

65900

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3771470 Einhell 65900 Spirit level set 0.4 °, 0.6 ° 0.50 mm

Description

The 3-piece Einhell professional spirit level set with spirit level in frequently used lengths of 40 cm, 60 cm and 100 cm offers versatile measurement tools for precise alignment work indoors and outdoors. Each spirit level has three levels for horizontal, vertical and 45° measurements and achieves a measuring accuracy of +/- 0.5 mm, whereby highly precise results are obtained with installation and construction work. The measurement remains exact even when the spirit levels are rotated by 180° thanks to a handling position of +/- 0.75 mm. The bubble levels are shock-proof embedded in acrylic glass and contain a fluorescent liquid, which enables an easily visible read even in difficult lighting conditions. The stable aluminum profiles have milled edges, whereby the spirit levels lie cleanly and support precise measurement results. At the same time, the light profiles take care of a pleasant handling. Two robust rubber butt caps protect the profiles reliably against damage and extend the life of the spirit levels. A magnetic base provides a secure grip on metallic surfaces and simplifies the hands-free alignment. The water levels, 60 cm and 100 cm, also have two procedures, which ensure that they lie securely in the hand and allow you to work in a controlled way. A robust nylon carrying bag with shoulder strap is provided for the secure storage of the Einhell professional spirit level set. It has a padded main compartment with zipper as well as three side pockets with Velcro. A suspension eye simplifies the correct storage of the carry bag between the inserts. The Einhell professional spirit level set is suitable for precise alignment work in the home, on construction sites, with installations in the bathroom or during assembly projects and supports craftsmen in numerous works with typical tools.

This text is machine translated.

Features

  • High accuracy – The high precision of the Einhell professional spirit level set enables exact alignment and clean marking during assembly work.
  • High handling accuracy – Even with a rotation of 180°, the measurement remains reliable at +/- 0.75 mm and ensures constant results.
  • Shock-resistant spirit levels – Three fluorescing fluid levels embedded in acrylic glass make the Einhell spirit levels horizontal, vertical and easy to read at 45 degrees.
  • Stable aluminum profile - This robust aluminum profile with rubber shock-caps gives the professional spirit-level by Einhell stability and a long life.
  • Magnetic underside – The integrated magnet bottom of the Einhell spirit levels ensures a secure hold on metallic surfaces and simplifies hands-free working.
  • Size variety – The spirit level set from Einhell contains the frequently used lengths of 40, 60 and 100 cm and enables precise alignment work indoors and outdoors.
  • Robust carrying bag – The nylon carry bag with shoulder strap ensures a safe storage and comfortable transport of the spirit levels between the inserts.

Scope of delivery

  • 1x Spirit level (400 x 65 x 27 mm, 350 g), 1x Spirit level (600 x 65 x 27 mm, 311 g), 1x Spirit level (1000 x 65 x 27 mm, 775 g), 1x Carrying bag

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)