• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell GC-CM 36/42 Li BL (2x4,0Ah) Rechargeable battery Cordless lawn mover 36 V Cutting width (max.) 42 cm

1/11
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 485.00 / piece)
€ 485.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Einhell cordless lawn mower GC-CM 36/42 Li BL (2x4.0Ah)

  • Member of the Power X-Change family, 2x 18 V batteries required
  • Brushless motor - more Power and longer running time
  • Brushless – 10 years motor guarantee after registration
  • Twin-pack technology: 2x 18 V PXC batteries - more Power
  • 6-stage central cutting height adjustment

Technical specifications

Product type

Cordless lawn mover

Operating type

Rechargeable battery

Technology

Li-ion

Battery voltage

36 V

Rechargeable battery capacity (details)

4,0 Ah

Motor type

Brushless motor

Cutting width (max.)

42 cm

Cutting depth

75 mm

Blade depth setting

6 x

Collector

50 l

Weight

17.9 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3754337 Einhell GC-CM 36/42 Li BL (2x4,0Ah) Rechargeable battery Cordless lawn mover 36 V Cutting width (max.) 42 cm

Warranty Terms

Warranty Terms 3754337 Einhell GC-CM 36/42 Li BL (2x4,0Ah) Rechargeable battery Cordless lawn mover 36 V Cutting width (max.) 42 cm

Description

The Einhell cordless lawn mower GC-CM 36/42 Li BL (2x4.0Ah) is a member of the powerful Power X-Change family, in which all batteries, chargers and system devices can be flexibly combined. The 36 V twin pack technology is used to operate the two 18 V batteries ensuring double Power. The device is powered by an Einhell brushless motor. This brushless motor offers more power and a longer operating time than the conventional carbon brush motors. After online registration, 10 years warranty applies on the brushless motor. With a cutting width of 42 cm, the lawn mower is suitable for lawns up to 400 m² and is thus Ideal for medium-sized gardens. The 6-level central cutting height adjustment from 25 to 75 mm enables an individual adjustment to each lawn area. For additional comfort, the height-adjustable and foldable guide rail, which can be adjusted to the height of the body and enables a work that is not damaged by the back. The 50-liter basket has a convenient level indicator so that you can see when to empty it at any time. Even in demanding applications, the lawn mower is reliable and stable because the robust steel deck chassis is designed for extreme loads and ensures a long service life. Two 4.0 Ah Power X-Change batteries as well as two chargers are included in delivery.

This text is machine translated.

Features

  • Fold-out and height-adjustable guide rail
  • Grass collecting tray with full status display
  • Robust, durable steel deck
  • Recommended for lawns up to 400 m²

Scope of delivery

  • 2x 4.0 Ah rechargeable batteries
  • 2x chargers

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 523.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)