• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell GC-CM 36/51 S Li BL (2x5,2Ah), PXC Rechargeable battery Cordless lawn mover + spare battery, + extra charger, He

1/11
EAN:
Part number:
Item no:
Dispatches on Mon 30 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 675.00 / piece)
€ 675.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Einhell cordless lawn mower GC-CM 36/51 S Li BL (2x5.2Ah)

  • Member of the Power X-Change family, 2x 18 V batteries required
  • Brushless motor - more Power and longer running time
  • Brushless – 10 years motor guarantee after registration
  • Twin-pack technology: 2x 18 V PXC batteries - more Power
  • ECO-mode reduces power for longer runtime

Technical specifications

Product type

Cordless lawn mover

Operating type

Rechargeable battery

Features

+ spare battery

+ extra charger

Height-adjustable folding handle

Technology

Li-ion

Battery voltage

18 V

Rechargeable battery capacity (details)

5,2 Ah

Motor type

Brushless motor

Cutting width (max.)

51 cm

Cutting depth

25-80 mm

Blade depth setting

9 x

Collector

50 l

Weight

25630 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3754339 Einhell GC-CM 36/51 S Li BL (2x5,2Ah), PXC Rechargeable battery Cordless lawn mover + spare battery, + extra charger, He

Warranty Terms

Warranty Terms 3754339 Einhell GC-CM 36/51 S Li BL (2x5,2Ah), PXC Rechargeable battery Cordless lawn mover + spare battery, + extra charger, He

Description

The Einhell cordless lawn mower GC-CM 36/51 S Li BL (2x5.2Ah) is a member of the powerful Power X-Change family, in which all batteries, chargers and system devices can be flexibly combined. The 36 V twin pack technology is used to operate the two 18 V batteries ensuring double Power. The device is powered by an Einhell brushless motor. This brushless motor offers more power and a longer operating time than the conventional carbon brush motors. After online registration, 10 years warranty applies on the brushless motor. With a cutting width of 51 cm, the lawn mower is suitable for lawns up to 750 m² and is thus Ideal for medium-sized gardens. The rear wheel drive with Vario-Speed function allows the speed to be adjusted continuously, making working easier. The 9-level central cutting height adjustment from 25 to 80 mm enables an individual adjustment to each lawn area. For additional comfort, the height-adjustable and foldable guide rail, which can be adjusted to the height of the body and enables a work that is not damaged by the back. The 50-liter basket has a convenient level indicator so that you can see when to empty it at any time. Even in demanding applications, the lawn mower is reliable and stable because the robust steel deck chassis is designed for extreme loads and ensures a long service life. The selectable ECO mode reduces power and extends battery life. Two 5.2 Ah Power X-Change batteries and a twin charger are included in delivery.

This text is machine translated.

Features

  • 9-stage central cutting height adjustment
  • Fold-out and height-adjustable guide rail
  • Wheel drive with variable speed regulation
  • Grass collecting tray with full status display
  • Robust, durable steel deck
  • Recommended for lawns up to 750 m²
  • Supplied with 2 x 5.2 Ah PXC battery and 1x twin charger
  • Control everywhere thanks to the integration in the home network
  • Over-the-Air: Updates via Wi-Fi without USB stick
  • Programmable mowing times (min-to-minute)
  • Intuitive keypad with LED display
  • Safety sensors: Shock, tilt and lift sensors
  • Anti-theft protection by PIN code
  • Spot-MOWING: Targeted mowing of certain areas
  • Second Area: Mowing program for secondary areas
  • Multi-area: Mowing complex, winding gardens
  • Automatic return to charging station with charging process
  • Continuous cutting height adjustment from 30 mm to 60 mm
  • Suitable for inclinations up to 35%
  • Incl. 1x Power X-Change 2.5 Ah Plus battery
  • With 6 bits. Installation equipment for 500 m² of lawn area
  • Incl. 130 m boundary wire and 190 x fixing hooks
  • Incl. 3x spare blades and 4x connection terminals
  • Plastic roller Ø 45 mm
  • Large-area wheels for a uniform lawn guidance
  • Recommended for lawns up to 150 m²

Scope of delivery

  • 1x battery-operated lawn mower
  • 1x twin charger
  • 2x 5.2 Ah rechargeable batteries
  • Grass collecting tray

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 717.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)