• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell GC-PM 46 SM HW-E Li Power X-Change Petrol Lawn mower E-starter 2000 W 18 V Cutting width (max.) 46 cm Suitable f

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Petrol-Lawn mower GC-PM 46 SM HW-E Li Power X-Change

  • 1 cylinder, 4-stroke engineRear wheel drive can be switched off9-settings of cutting heightErgonomic, folding handle bars3-way adjustable height guide rail
  • '3 in 1: Mowing, Mulching, Collecting' in large black letters on a white background. This image emphasises the three functions of a lawnmower.
  • 'Rear-wheel drive' is shown under a symbol of an arrow pointing to a rear wheel, indicating the vehicle's drive configuration.
  • '1,400 m²' appears underneath a rectangular area with a diagonal line pattern, possibly representing a plot of land area.
  • Icon of a lawnmower on the left with a black box symbol on the right; number '65 l' underneath, indicating the volume.

Technical specifications

  • Wheel diameter rear 280 mmWheel diameter front 204 mm
Product type

Lawn mower

Operating type

Petrol

Features

E-starter

2000 W

Technology

Li-ion

Battery voltage

18 V

Rechargeable battery capacity (details)

2 Ah

Motor type

Air-cooled single cylinder four-stroke engine/ petrol engine

RPM

2900 U/min

Engine displacement (cc)

146 cm³

Suitable for

1400 m²

Cutting width (max.)

46 cm

Cutting depth

25-80 mm

Blade depth setting

9-Stufig/ Zentral x

Collector

65 l

Weight

32.07 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2748947 Einhell GC-PM 46 SM HW-E Li Power X-Change Petrol Lawn mower E-starter 2000 W 18 V Cutting width (max.) 46 cm Suitable f

Information

Information 2748947 Einhell GC-PM 46 SM HW-E Li Power X-Change Petrol Lawn mower E-starter 2000 W 18 V Cutting width (max.) 46 cm Suitable f

Warranty Terms

Warranty Terms 2748947 Einhell GC-PM 46 SM HW-E Li Power X-Change Petrol Lawn mower E-starter 2000 W 18 V Cutting width (max.) 46 cm Suitable f

Description

The GC-PM 46 SM HW-E Li petrol lawnmower is a robust and powerful mower that proves to be a reliable aid for any ambitious hobby gardener when caring for extensive lawns. Its powerful air-cooled single-cylinder four-stroke engine delivers a high torque, with which even dense, high vegetation can be processed quickly. The lawnmower is a member of the Power X-CHANGE family, which means that every battery in the system series can be used with the lawnmower. With the help of the 2.0 Ah PXC batteries the motor can be started at the push of a button. Three LEDs indicate the system battery level at a glance. The ergonomic guide rail offers a lot of operating comfort thanks to soft grip and three-stage height adjustment and can also be folded for the space-saving accommodation. The rear wheel drive, which can be switched off, allows continuous feed and facilitates mowing on large surfaces. As a high wheel, this device has large, ball-bearing rear wheels, which enable working on difficult terrains. Thanks to nine-step central cutting height adjustment, the cutting height of this lawn mower can be pre-selected very easily and individually. The robust casing comprises of shapely, powder-coated steel sheet. With a capacity of approx. 65 liters, the sturdy grass catcher offers plenty of space for extended work areas. Thanks to the level display, it is possible to see at a glance when a emptying is necessary. The additional lawn comb at the front of the cutting deck reliably ensures optimal alignment of the surface to be mowed and thus clean cutting results. In addition, a mulching wedge allows the fine cutting of the mown material, which is then evenly distributed on the lawn for fertilization. This mower is recommended for lawns up to 1400 m².

This text is machine translated.

Features

  • 1 cylinder, 4-stroke engineRear wheel drive can be switched off9-stage central cutting height adjustmentErgonomic, folding guide rail with soft grip3-way adjustable height guide rail

Scope of delivery

  • With 6 bits. Sliding brackets (fixed plastic spacer boards)
  • Debris bag
  • Mowing plug
  • Battery PXC
  • Charger PXC

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.