• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell Power X-Change CE-CP 18/180 Li E-Solo 2093320 Cordless polisher 500 - 3000 U/min 18 mm

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Einhell Power X-Change battery polishing/grinding machine CE-CP 18/180 Li E-Solo

  • Brushless electric motor
  • Polishing and grinding with one device
  • Electronic speed regulation
  • Spindle lock
  • Symbol with a large double arrow in a circle. Below it reads '180 mm', indicating the diameter.
  • A lawnmower in the centre of a circle with various tools. Text: 'Part of Power X-Change Family'. Battery compatibility.
  • A logo 'POWER X-CHANGE' in red and white on a black background.

Technical specifications

Product type

Cordless polisher

Rotational speed (max.)

3000 U/min

Rotational speed (min.)

500 U/min

Rotational speed range

500 - 3000 U/min

Weight

1.42 kg

Content

1 pc(s)

Polishing head Ø

18 mm

Features

Power-X-Change System battery

Width

14 cm

Height

15.8 cm

Length

31.8 cm

Tool holder

Hook-and-loop

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2178046 Einhell Power X-Change CE-CP 18/180 Li E-Solo 2093320 Cordless polisher 500 - 3000 U/min 18 mm

User & Safety Instructions 2178046 Einhell Power X-Change CE-CP 18/180 Li E-Solo 2093320 Cordless polisher 500 - 3000 U/min 18 mm

Information

Information 2178046 Einhell Power X-Change CE-CP 18/180 Li E-Solo 2093320 Cordless polisher 500 - 3000 U/min 18 mm

Warranty Terms

Warranty Terms 2178046 Einhell Power X-Change CE-CP 18/180 Li E-Solo 2093320 Cordless polisher 500 - 3000 U/min 18 mm

Description

The Einhell CE-CP 18/180 Li E-Solo rechargeable battery polishing/grinding machine offers wireless freedom for the user, whether working in the home, workshop or garage. The cordless polishing/grinding machine is a member of the power X-Change family, batteries of this system series can be used with all PXC devices. The Einhell battery-polishing/grinding machine is powered by the brushless motor – the durable brushless electric motor. The 2-in-1 product makes it possible: Polishing and grinding with only one device. A large polishing disc with a diameter of 180 millimeters ensures fast work. Thanks to the electronic speed control via LCD-display the home and craftsman can easily and clearly adjust the speed according to the application area. The ergonomic handle ensures optimum grip and controlled guiding as well as the slim design with soft grip. The micro-Velcro adhesion allows the quick change of the attachments. The spindle lock is used for the easy attachment of the polishing plate. Supplied without battery and charger. These are available separately, for example as a practical starter set. Recommended for optimal results is the 2.5 Ah rechargeable battery from Einhell and larger.

This text is machine translated.

Features

  • Member of the Power X-Change family, 1x18V battery requiredEinhell brushless motor with brushless electric motor2 in 1 product: Polishing and grinding with one deviceElectronic speed control via LCD DisplayErgonomic grip for optimum grip and controlled guidanceSlim design with ergonomic soft grip

Scope of delivery

  • 1x battery polishing/grinding machine CE-CP 18/180 Li E-Solo1x Foam attachment1x Synthetic polishing hood3 GRINDING DISCS (K60, K80, K120)

Hints

Supplied without battery and charger, these are available separately.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 266.96*

What kind of Car Polishers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)