• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell Power X-Change GE-SP 18 LL Li (1x4,0Ah) Clean water submersible pump 4500 l/h 8 m

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 134.99 / piece)
€ 165.00
-18 %
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

  • '18 V' in bold, black lettering on a white background.
  • '4500 l/h' indicates the flow rate in litres per hour, presumably for a device or machine.
  • 'Sign with symbol for maximum water depth. Wavy lines, arrow pointing downwards, text: max. 4 m.'
  • 'Sign with an arrow pointing upwards and text "max. 8 m". Below this, a wavy line, possibly representing a water surface.'
  • 'Measuring instrument indicates a high flow rate of 4,500 litres per hour.'
  • A lawnmower in the centre of a circle with various tools. Text: 'Part of Power X-Change Family'. Battery compatibility.
  • A logo 'POWER X-CHANGE' in red and white on a black background.

Technical specifications

Product type

Clean water submersible pump

Operating voltage

18 V

Max. delivery head

8 m

Max. discharge pressure

0.8 bar

Max. feed rate

4500 l/h

Hose connector

33.3 mm (G1)

Factory colour

Red

Length

330 mm

Width

260 mm

Height

305 mm

Dim

(L x W x H) 330 x 260 x 305 mm

Weight

4.3 kg

Depth

250 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2568488 Einhell Power X-Change GE-SP 18 LL Li (1x4,0Ah) Clean water submersible pump 4500 l/h 8 m

User & Safety Instructions

User & Safety Instructions 2568488 Einhell Power X-Change GE-SP 18 LL Li (1x4,0Ah) Clean water submersible pump 4500 l/h 8 m

Information

Information 2568488 Einhell Power X-Change GE-SP 18 LL Li (1x4,0Ah) Clean water submersible pump 4500 l/h 8 m

Warranty Terms

Warranty Terms 2568488 Einhell Power X-Change GE-SP 18 LL Li (1x4,0Ah) Clean water submersible pump 4500 l/h 8 m

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 375.99€ 260.97*

What kind of Electronic Garden Pumps are you looking for?

More interesting products

(*All information is plus legal VAT)