1/5





5500 W
Power generator
3600 W
230 V
400 V
Unleaded petrol
3
11/7 h
96 dBa
Four-stroke, air-cooled
80.400 kg
(W x H x D) 1100 x 630 x 500 mm
96 dBa
7.5 kW
Four-stroke
1100 mm
630 mm
500 mm
25 l
yes
User & Safety Instructions 2525897 Einhell Power X-Change TC-PG 55/E5 Four-stroke Power generator 7.5 kW 230 V, 400 V 80.400 kg 3600 W
Information 2525897 Einhell Power X-Change TC-PG 55/E5 Four-stroke Power generator 7.5 kW 230 V, 400 V 80.400 kg 3600 W
Warranty Terms 2525897 Einhell Power X-Change TC-PG 55/E5 Four-stroke Power generator 7.5 kW 230 V, 400 V 80.400 kg 3600 W
The necessary accessories are required to use the article as described.