• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell Power X-Change TC-SR 18 Li BT - Solo Bluetooth speaker Aux, USB Red

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Einhell Power X-Change TC-SR 18 Li BT - Solo Bluetooth speaker

  • Bluetooth
  • AUX Connection
  • Intuitive control panel
  • A lawnmower in the centre of a circle with various tools. Text: 'Part of Power X-Change Family'. Battery compatibility.
  • A logo 'POWER X-CHANGE' in red and white on a black background.

Technical specifications

Product type

Bluetooth speaker

Output rating

3 W

Mobile speaker features

Aux

USB

Interfaces (input)

Bluetooth

Transfer type

Bluetooth®

Dim

(W x H x D) 90 x 99 x 110 mm

Factory colour

Red

Weight

0.31 kg

Width

90 mm

Height

99 mm

Depth

110 mm

Wireless charging

No

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2336473 Einhell Power X-Change TC-SR 18 Li BT - Solo Bluetooth speaker Aux, USB Red

Information

Information 2336473 Einhell Power X-Change TC-SR 18 Li BT - Solo Bluetooth speaker Aux, USB Red

Warranty Terms

Warranty Terms 2336473 Einhell Power X-Change TC-SR 18 Li BT - Solo Bluetooth speaker Aux, USB Red

Description

The Einhell TC-SR 18 Li BT - Solo battery speaker allows easy connection to all Bluetooth® enabled devices such as smartphones or tablets. In addition, the speaker has an AUX connection for connecting MP3 players or smartphones, as well as a USB connection for charging smartphones, tablets or MP3 players. The intuitive control panel makes it easy to use. As a member of the power X-Change family, all high-quality lithium-ion batteries in the system series can be combined with the battery loudspeaker. Supplied without battery and charger, these are available separately, for example as a practical starter kit.

This text is machine translated.

Features

  • Member of the Power X-Change familyEasy connection with the transmitter device thanks to Bluetooth®AUX connection for connecting MP3 players, mobile phones, etc.USB connection for charging mobile phones, tablets or MP3 playersIntuitive control panel makes easy handling possible

Scope of delivery

  • 1x power X-change battery loudspeaker TC-SR 18 Li BT - Solo

Hints

Supplied without battery and charger, these are available separately.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 102.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)