• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell Professional AXXIO 18/115 4431154 Cordless angle grinder 115 mm w/o battery, w/o charger 700 W 18 V

1/11
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 97.99 / piece)
€ 97.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Einhell professional cordless angle grinder AXXIO 18/115

  • 700 W 18 V

Technical specifications

  • Thread of the recording spindle M14
  • Max. cutting depth 28 mm
Product type

Cordless angle grinder

Features

w/o battery

w/o charger

700 W

Voltage

18 V

Disc diameter

115 mm

Cable length

0 mm

No. of power packs included

0

Max. separation depth

28 mm

Length

297 mm

Width

241 mm

Height

101 mm

Dim

(L x W x H) 297 x 241 x 101 mm

Weight

1.66 kg

Idle speed

8500 U/min

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3437111 Einhell Professional AXXIO 18/115 4431154 Cordless angle grinder 115 mm w/o battery, w/o charger 700 W 18 V

User & Safety Instructions

User & Safety Instructions 3437111 Einhell Professional AXXIO 18/115 4431154 Cordless angle grinder 115 mm w/o battery, w/o charger 700 W 18 V

Warranty Terms

Warranty Terms 3437111 Einhell Professional AXXIO 18/115 4431154 Cordless angle grinder 115 mm w/o battery, w/o charger 700 W 18 V

Description

The Einhell cordless angle grinder AXXIO 18/115 is a powerful, wireless and comfortable helper when working in the workshop, house and garage. The angle grinder is a member of the Power X-CHANGE family where a battery can be used in all devices in the system series Optimal results up to a cutting depth of 28 mm can be achieved with a Ø 115 mm cutting blade and a 2.5 Ah rechargeable battery. The device is driven by the Einhell Purepower brushless motor. This brushless motor offers more power and a longer operating time than the conventional carbon brush motors. After online registration, 10 years warranty applies on the brushless motor. Two integrated dust protection grilles protect the interior of the angle grinder from dirt and increase its service life in combination with the intelligent air guide. For easy cleaning, the grilles can be removed. With an idle speed of 8,500 revolutions per minute even the most demanding roughing and cutting work can be done. The soft-start function and the restart protection protect the motor and provide user safety. Its compact and light design with additional handle that can be mounted in 2 positions makes it pleasant to work. The decoupling between the motor and the gear ensures a high smoothness, the disc protection with a quick adjustment allows a flexible working. In addition, circuit breaker is included. The cordless angle grinder is equipped with overload protection, which together with a robust aluminum gear housing provides for the longevity of the device. Supplied without battery and charger. A suitable cutting disc is also available separately.

This text is machine translated.

Features

  • Soft start and restart protection for increased safety
  • Overload protection for long life
  • Disc protection with quick adjustment for flexible working
  • Cut-off protection for maximum safety when separating
  • Additional handle can be mounted flexibly in 2 positions

Scope of delivery

  • Protection against grinding;circuit protection;wrench

Hints

Supplied without cut-off plate, battery and charger (sold separately)

System requirements

  • Einhell Power X-Change rechargeable battery systems

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)