
Highlights & Details
Einhell professional battery-operated lawn mower RASARRO 36/38 (2x4 Ah)
- Battery 18 V (2x), 4 Ah, Li-ion
- Charge time 75 min
- Idle rotational speed 3400 rpm
- 38 cm cutting width
- Cutting height adjustment 6 stages, 25-75 mm, central
- Collection container volume 45 l
- Wheel diameter front 150 mm
- Wheel diameter rear 220 mm
Technical specifications
- Product type
Cordless lawn mover
- Operating type
Rechargeable battery
- Features
+ extra twin charger
+ spare battery
- Technology
Li-ion
- Battery voltage
2 x 18 V
- Rechargeable battery capacity (details)
4.0 Ah
- Charging time
75 min
- RPM
Brushless Energy - with brushless electric motor
- Suitable for
450 m²
- Cutting width (max.)
38 cm
- Cutting depth
25 - 75 mm
- Blade depth setting
6 x
- Collector
45 l
- Weight
15.5 kg
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2240285 Einhell Professional Power X-Change RASARRO 36/38 (2x4 Ah) Rechargeable battery Cordless lawn mover + extra twin charger
User & Safety Instructions
User & Safety Instructions 2240285 Einhell Professional Power X-Change RASARRO 36/38 (2x4 Ah) Rechargeable battery Cordless lawn mover + extra twin charger
Warranty Terms
Warranty Terms 2240285 Einhell Professional Power X-Change RASARRO 36/38 (2x4 Ah) Rechargeable battery Cordless lawn mover + extra twin charger
Description
This text is machine translated.
Features
- Twin-PACK technology: 2x 18 V Power X-Change batteries
- Brushless motor
- More Power and longer duration
- 6 step central cutting height adjustment (25 - 75 mm)
- Fatigue-free working thanks to the ergonomically designed grip area
- Individually telescopic, height-adjustable guide rail
- Convenient storage thanks to folding guide rail
Scope of delivery
- 1x battery-operated lawn mower Rasarro 36/38
- 2x 4.0 Ah PXC batteries
- 1x twin charger
- 1x grass collecting box
Frequently Bought Together
(*All information is plus legal VAT)€ 607.99€ 522.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












































