• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell Professional TP-HD 18/17-C Li BL +5 (3.0Ah) -Cordless hammer drill 18 V 3 Ah Li-ion

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 224.99 / piece)
€ 224.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Einhell Professional TP-HD 18/17-C Li BL +5 (3.0Ah) -Cordless hammer drill 18 V 3 Ah Li-ion

  • 18 V
  • Max. drill bit Ø

Technical specifications

Product type

Cordless hammer drill

Voltage

18 V

Capacity (mAh, Ah)

3 Ah

Technology

Li-ion

No. of power packs included

1

Weight

1.66 kg

Length

250 mm

Width

90 mm

Height

130 mm

Dim

(L x W x H) 250 x 90 x 130 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3796518 Einhell Professional TP-HD 18/17-C Li BL +5 (3.0Ah) -Cordless hammer drill 18 V 3 Ah Li-ion

Warranty Terms

Warranty Terms 3796518 Einhell Professional TP-HD 18/17-C Li BL +5 (3.0Ah) -Cordless hammer drill 18 V 3 Ah Li-ion

Description

The Einhell professional battery-operated drill hammer TP-HD 18/17-C Li BL +5 (3.0Ah) is a compact, lightweight power pack for all precision drilling and hammer drilling that provides reliable service when setting dowel holes in hard concrete as well as for fast drilling in wood or metal. With a strength of 1.7 J and wireless flexibility of the Power X-Change battery platform, it masters the challenges in the interior fittings and in renovations - whether as professional or as a handyman. The device is powered by an Einhell brushless motor. This brushless motor offers more power and a longer operating time than the conventional carbon brush motors. After online registration, 10 years warranty applies on the brushless motor. The hammer drill has two functions: Drilling and hammer drilling. Its pneumatic hammer action and fine control of speed allows powerful and at the same time material-based working, with the maximum drilling performance a drill diameter of 20 mm in wood, 17 mm in concrete and 13 mm in metal. The universal SDS Plus tool holder allows a quick, tool-free drill change and an optimal transmission of the impact energy, while the anti-vibration main handle ensures low-vibration operation and a smooth hand. The easy handling is supplemented by the adjustable additional handle, the bright LED-light for illumination and the continuously adjustable depth stop for exact boreholes. The battery-operated hammer drill is delivered in a practical E-Case S-F and with five concrete drill bits (Ø 5, 6, 8, 10 and 12 mm). In addition, the delivery also includes a PXC+ 3.0 Ah SEALED battery and 4 A quick charger.

This text is machine translated.

Features

  • Member of the Power X-Change family, 1x 18 V battery required
  • Brushless motor - more Power and longer running time
  • Brushless – 10 years motor guarantee after registration
  • 2 functions: Drilling, hammer drilling
  • Pneumatic hammer action for powerful drilling in concrete
  • SDS Plus tool attachment
  • Finely dosing speed electronics for pleasant working
  • Vibration-damped main grip thanks to anti-vibration function
  • Left -/Right operation
  • LED-light for illuminating the workplace
  • Continuously adjustable depth stop for exact drill holes
  • Compact design with additional handle
  • Recommendations for best results: 2.5 Ah battery and higher
  • With 6 bits. E-Case S-F and 5x drill (Ø 5, 6, 10, 12 mm)
  • With 6 bits. PXC+ 3.0 Ah SEALED battery & 4 A quick charger

Scope of delivery

  • E-Case S-F, PXC+ 3.0 Ah SEALED Battery, 4 A Fast Charger, 5x Drill (Ø 5, 6, 8, 10, 12 mm)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)