
Highlights & Details
Einhell Professional TP-HD 18/17-C Li BL - Solo -Cordless hammer drill 18 V Li-ion w/o battery, w/o charger
- 18 V
- Impact (max.) 1.7 J
- Max. drill bit Ø
Technical specifications
- Product type
Cordless hammer drill
- Voltage
18 V
- Technology
Li-ion
- No. of power packs included
0
- Impact (max.)
1.7 J
- Features
w/o battery
w/o charger
- Weight
1.7 kg
- Length
255 mm
- Width
216 mm
- Height
95 mm
- Dim
(L x W x H) 255 x 216 x 95 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3796526 Einhell Professional TP-HD 18/17-C Li BL - Solo -Cordless hammer drill 18 V Li-ion w/o battery, w/o charger
Warranty Terms
Warranty Terms 3796526 Einhell Professional TP-HD 18/17-C Li BL - Solo -Cordless hammer drill 18 V Li-ion w/o battery, w/o charger
Description
This text is machine translated.
Features
- Member of the Power X-Change family, 1x 18 V battery required
- Brushless motor - more Power and longer running time
- Brushless – 10 years motor guarantee after registration
- 2 functions: Drilling, hammer drilling
- Pneumatic hammer action for powerful drilling in concrete
- SDS Plus tool attachment
- Finely dosing speed electronics for pleasant working
- Vibration-damped main grip thanks to anti-vibration function
- Left -/Right operation
- LED-light for illuminating the workplace
- Continuously adjustable depth stop for exact drill holes
- Compact design with additional handle
- Recommendations for best results: 2.5 Ah battery and higher
- Supplied without battery and charger (sold separately)
What kind of Hammer Drills are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































