
Highlights & Details
Einhell TH-RH 1600 SDS-Plus-Hammer drill 1600 W incl. case
- 1600 W
- Impact (max.) 4 J
- Max. drill bit Ø (Concrete) 32 mm
Technical specifications
- Product type
Hammer drill
- Type
TH-RH 1600
1600 W
- Operating voltage
230 V
- Rotational speed range
800 U/min
- Blow count (max.)
3900 /min
- Impact (max.)
4 J
- Max. drill diameter
(Concrete) 32 mm
- Tool holder
SDS-Plus
- Features
incl. case
- Functions
Roto stop
Impact stop
- Transmission type
1-speed
- Weight
5.6 kg
- Length
390 mm
- Width
100 mm
- Height
270 mm
- Dim
(L x W x H) 390 x 100 x 270 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1180986 Einhell TH-RH 1600 SDS-Plus-Hammer drill 1600 W incl. case
User & Safety Instructions
User & Safety Instructions 1180986 Einhell TH-RH 1600 SDS-Plus-Hammer drill 1600 W incl. case
Conformity certificate
Conformity certificate 1180986 Einhell TH-RH 1600 SDS-Plus-Hammer drill 1600 W incl. case
Warranty Terms
Warranty Terms 1180986 Einhell TH-RH 1600 SDS-Plus-Hammer drill 1600 W incl. case
Description
This text is machine translated.
Features
- 4 functions: Drilling/hammer drilling/chiseling with and without fixingOverload clutch for increased user safetyPneumatic impact mechanism for very good propulsionUniversal SDS-plus tool mount for easy tool changeLow vibration operation thanks to a shock-absorbing handle
Scope of delivery
- 1x hammer drill
- 1x depth stop
Frequently Bought Together
(*All information is plus legal VAT)€ 358.76*
What kind of Hammer Drills are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























































