
Highlights & Details
Bosch Professional GBH 18V-22 SDS-Plus-Cordless hammer drill 18 V w/o battery, w/o charger, incl. case
- 18 V
- Impact (max.) 1.9 J
- Max. drill bit Ø Drilling-Ø Concrete/wood/steel: 4-22 / 30 / 13 mm
Technical specifications
- Product type
Cordless hammer drill
- Voltage
18 V
- No. of power packs included
0
- Operating voltage
18
- Blow count (max.)
4.675 /min
- Impact (max.)
1.9 J
- Max. drill diameter
Drilling-Ø Concrete/wood/steel: 4-22 / 30 / 13 mm
- Tool holder
SDS-Plus
- Features
w/o battery
w/o charger
incl. case
- Weight
6830 g
- Weight, information
without rechargeable battery
- Length
296 mm
- Width
102 mm
- Height
208 mm
- Dim
(L x W x H) 296 x 102 x 208 mm
- Factory colour
Multicolour
- Idle speed
0..4675 1/min
18.0 V
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3060508 Bosch Professional GBH 18V-22 SDS-Plus-Cordless hammer drill 18 V w/o battery, w/o charger, incl. case
Description
This text is machine translated.
Scope of delivery
- Battery-operated hammer drill GBH 18V-22 + GDE solo | incl. GDE 18V-12, w/o battery or lg, L-BOXX
Frequently Bought Together
(*All information is plus legal VAT)€ 373.99*
What kind of Hammer Drills are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














































