
Highlights & Details
Makita HR010GZ SDS-Plus-Cordless hammer drill combo 40 V w/o battery, w/o charger
- 40 V
- Impact (max.) 2.1 J
- Max. drill bit Ø
Technical specifications
- Drilling performance in wood: 26 mm
- Drilling performance in concrete: 20 mm
- Drilling performance in steel: 13 mm
- Drill bit rate 35 mm
- Product type
Cordless hammer drill combo
- Voltage
40 V
- No. of power packs included
0
- Operating voltage
40 V
- Rotational speed range
0 - 1350 U/min
- Blow count (max.)
5000 /min
- Impact (max.)
2.1 J
- Tool holder
SDS-Plus
- Features
w/o battery
w/o charger
- Functions
Speed preselection
- Weight
2.8 kg
- Weight, information
incl. rechargeable battery
- Length
304 mm
- Width
93 mm
- Height
223 mm
- Dim
(L x W x H) 304 x 93 x 223 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2986584 Makita HR010GZ SDS-Plus-Cordless hammer drill combo 40 V w/o battery, w/o charger
User & Safety Instructions
User & Safety Instructions 2986584 Makita HR010GZ SDS-Plus-Cordless hammer drill combo 40 V w/o battery, w/o charger
Description
This text is machine translated.
Features
- XPT- Extreme Protection Technology. Optimal protection against dust and water spray even under harsh conditions
- Deep discharge protection. The device switches off automatically when the battery is almost empty.
- Easy tool change
Scope of delivery
- Cordless combined hammer drill
- With no rechargeable battery
- Without charger
What kind of Hammer Drills are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































































