
Highlights & Details
Bosch GBH 2-21
- 720W
- Impact energy 2 J
- This text is machine translated.
Technical specifications
- Drill-Ø concrete, hammer drill 4 - 21 mm
- Max. Drill diameter in metal 13.0 mm
- Max. Drill Ø wood 30.0 mm
- Max. Drill diameter concrete 21.0 mm
- Product type
Hammer drill
- Voltage
230 V
720 W
- Operating voltage
230 V
- Blow count (max.)
4.800 /min
- Impact (max.)
2 J
- Max. drill diameter
21.0 mm
- Tool holder
SDS-Plus
- Features
incl. accessories
incl. case
- Weight
2.300 kg
- Weight, information
without accessories
- Length
334 mm
- Width
88 mm
- Height
205 mm
- Dim
(L x W x H) 334 x 88 x 205 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2353502 Bosch Professional;GBH 2-21;SDS-Plus- Hammer drill;230 V;720 W;incl. accessories, incl. case
User & Safety Instructions
User & Safety Instructions 2353502 Bosch Professional;GBH 2-21;SDS-Plus- Hammer drill;230 V;720 W;incl. accessories, incl. case
Description
Features
- So small, so strong - the compact and powerful entry-level hammer drill
- strong 720-watt motor and impact energy of 2.0 joules for effective Hammer drilling in concrete (up to 21 mm diameter)
- compact drill hammer offers affordable Bosch professional hammer drill performance
- Three hammer drill settings for hammer drilling, drilling and chiseling ensure versatility and convincing results.
Scope of delivery
- Hammer drill GBH 2-21
- 1 x SDS plus drill, 10mm
- 1 x SDS plus drill, 6 mm
- 1 x SDS plus drill, 8 mm
- Craftsman suit-case
- Machine cloth
- Depth stop
- Additional handle
Frequently Bought Together
(*All information is plus legal VAT)€ 413.76*
What kind of Hammer Drills are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






































